- RS Stock No.:
- 220-4118
- Mfr. Part No.:
- S00600600
- Brand:
- Norgren
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$151.63
(exc. GST)
$166.79
(inc. GST)
Units | Per unit |
1 - 4 | $151.63 |
5 - 9 | $149.51 |
10 + | $146.47 |
- RS Stock No.:
- 220-4118
- Mfr. Part No.:
- S00600600
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The IMI Norgren push in fittings are suitable for food and beverage applications and has a compact units. It has a easy tube insertion and removal for rapid assembly of pneumatic circuits.
Stainless steel material
-15°C to 200°C ambient temperature
-15°C to 200°C ambient temperature
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Manufacturer Series | Pneufit S |
Chemical Resistant | No |
Food Grade | Yes |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QSY Series Y Fitting Push In 6 mm Tube-to-Tube Connection...
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 6 mm, Push In 6 mm to Push In 6 mm
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6...
- Norgren Pneufit C Series Union Tee Push In 6 mm, Push In 6 mm to...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- RS PRO Push-in Fitting Push In 6 mm Tube-to-Tube Connection Style