- RS Stock No.:
- 220-4115
- Mfr. Part No.:
- S00401000
- Brand:
- Norgren
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$176.85
(exc. GST)
$194.53
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $176.85 |
5 - 9 | $174.36 |
10 + | $170.81 |
- RS Stock No.:
- 220-4115
- Mfr. Part No.:
- S00401000
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The IMI Norgren push in fittings are suitable for food and beverage applications and has a compact units. It has a easy tube insertion and removal for rapid assembly of pneumatic circuits.
Stainless steel material
-15°C to 200°C ambient temperature
-15°C to 200°C ambient temperature
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Manufacturer Series | Pneutic S |
Body Material | Stainless Steel |
Related links
- Norgren Pneutic S Series, Push In 6 mm to Push In 6 mm
- Norgren Pneutic S Series, Push In 12 mm to Push In 12 mm
- Norgren Pneutic S Series, Push In 4 mm to Push In 4 mm
- Norgren Pneutic S Series, Push In 8 mm to Push In 8 mm
- Norgren Pneutic C Series, Push In 10 mm to Push In 10 mm
- Norgren Pneufit S Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- Norgren Pneufit S Series, Push In 10 mm to Push In 10 mm
- Norgren Pneutic C Series, Push In 4 mm to Push In 4 mm