- RS Stock No.:
- 220-3487
- Mfr. Part No.:
- C00431000
- Brand:
- Norgren
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 10
$79.58
(exc. GST)
$87.54
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $79.58 | $7.958 |
5 - 9 | $78.40 | $7.84 |
10 + | $76.96 | $7.696 |
*price indicative
- RS Stock No.:
- 220-3487
- Mfr. Part No.:
- C00431000
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Manufacturer Series | Pneutic C |
Body Material | PBT |
Related links
- Norgren Pneutic C Series, Push In 4 mm to Push In 4 mm
- Norgren Pneutic C Series, Push In 6 mm to Push In 6 mm
- Norgren Pneutic C Series, Push In 12 mm to Push In 12 mm
- Norgren Pneutic C Series, Push In 16 mm to Push In 16 mm
- Norgren Pneutic C Series, Push In 8 mm to Push In 8 mm
- Norgren Pneutic S Series, Push In 10 mm to Push In 10 mm
- Norgren Pneutic C Series Threaded Flow Controller, 12mm Tube Inlet...
- Norgren Pneutic C Series Threaded Flow Controller, 10mm Tube Inlet...