- RS Stock No.:
- 220-3513
- Mfr. Part No.:
- C00820604
- Brand:
- Norgren
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$77.72
(exc. GST)
$85.49
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $77.72 | $7.772 |
5 - 9 | $76.62 | $7.662 |
10 + | $75.07 | $7.507 |
*price indicative |
- RS Stock No.:
- 220-3513
- Mfr. Part No.:
- C00820604
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Manufacturer Series | Pneufit C |
Connector C | Push In 6 mm |
Body Material | PBT |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- RS PRO Push-in Fitting Push In 4 mm Tube-to-Tube Connection Style
- Norgren Pneufit S Series Push In 4 mm, Push In 4 mm to Push In 4 mm
- Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Norgren Pneufit C Series Push In 4 mm, Push In 4 mm to Push In 4 mm
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm...