- RS Stock No.:
- 220-3326
- Mfr. Part No.:
- 160203838
- Brand:
- Norgren
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$36.31
(exc. GST)
$39.94
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $36.31 | $7.262 |
5 - 9 | $35.95 | $7.19 |
10 + | $35.29 | $7.058 |
*price indicative |
- RS Stock No.:
- 220-3326
- Mfr. Part No.:
- 160203838
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Pneumatic Nipple Adapter, 18 Bar Pressure, 23mm Length - 16 Series - 160203838
Use this nipple adapter from IMI Norgren to streamline the flow of compressed air and fluid in your pneumatic systems. It has aluminium-plated seals to keep pipe connections airtight so your system can operate efficiently. The adapter has a wide operating pressure range between -0.9 and 18 bar, meaning it's a versatile choice suitable for use in diverse engineering and manufacturing applications. Its nickel-plated brass body is hardwearing and resistant to corrosion, so you can rely on this unit in demanding industrial environments.
Features & Benefits
• Threaded on both sides for quick and easy installation
• Compact 23mm length for use in tight or awkward spaces
• Suitable for vacuum applications for versatile use
• Durable aluminium-plated seals withstand corrosion to keep connections airtight
• Wide operating temperature between -18°C and +70°C, so safe for heavy-duty industrial use
• Compact 23mm length for use in tight or awkward spaces
• Suitable for vacuum applications for versatile use
• Durable aluminium-plated seals withstand corrosion to keep connections airtight
• Wide operating temperature between -18°C and +70°C, so safe for heavy-duty industrial use
Applications
• Process control
• Factory automation
• Industrial machinery
• Factory automation
• Industrial machinery
What type of connections does this adapter have?
This adapter has two G3/8 male threaded connections so it's compatible with other standard fittings and pipes in your pneumatic system.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | G 3/8 Male |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | G 3/8 Male |
Manufacturer Series | 16 |
Angle | Straight |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |
Maximum Operating Pressure | 18 Bar |
Related links
- Parker Hydraulic Tee Threaded Adapter 6S6MK4S, Connector A G 3/8...
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186187
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186186
- Parker Hydraulic Straight Threaded Adaptor G 3/8 Male to G 3/8 Male, 6HMK4S
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186184
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186211
- Parker Steel Zinc Plated Hydraulic Elbow Threaded Adapter G 3/8...
- Parker Hydraulic Straight Threaded Adaptor G 3/8 to G 3/8 Male, 6WMK4WL4NMS