- RS Stock No.:
- 203-1675
- Mfr. Part No.:
- QSY-G3/8-10
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$33.882
(exc. GST)
$37.27
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $33.882 | $338.82 |
*price indicative |
- RS Stock No.:
- 203-1675
- Mfr. Part No.:
- QSY-G3/8-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 7.4mm and assembled in any position with 2 output.
Ambient temperature -10 to 80 °C
Container size 10
Container size 10
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | G 3/8 Male |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Model Number p | 186186 |
Body Material | PBT |
Related links
- Parker Hydraulic Tee Threaded Adapter 6S6MK4S, Connector A G 3/8...
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186187
- Norgren 16 Series Straight Threaded Adaptor, G 3/8 Male to G 3/8 Male
- Parker Hydraulic Straight Threaded Adaptor G 3/8 Male to G 3/8 Male, 6HMK4S
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186184
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186211
- Parker Steel Zinc Plated Hydraulic Elbow Threaded Adapter G 3/8...
- Parker Hydraulic Straight Threaded Adaptor G 3/8 to G 3/8 Male, 6WMK4WL4NMS