- RS Stock No.:
- 220-3311
- Mfr. Part No.:
- 150238868
- Brand:
- Norgren
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 5
$99.48
(exc. GST)
$109.43
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $99.48 | $19.896 |
5 - 9 | $98.08 | $19.616 |
10 + | $96.13 | $19.226 |
*price indicative |
- RS Stock No.:
- 220-3311
- Mfr. Part No.:
- 150238868
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The IMI Norgren reducing connector is made from nickel plated brass. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0.9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Specifications
Attribute | Value |
---|---|
Connector B | G 3/4 Female |
Manufacturer Series | 15 |
Finish | Nickel Plated |
Maximum Operating Pressure | 18 Bar |