Norgren Pneufit C Series Straight Fitting, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style, C0020
- RS Stock No.:
- 218-0217
- Mfr. Part No.:
- C00201208
- Brand:
- Norgren
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$61.15
(exc. GST)
$67.27
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $61.15 | $6.115 |
5 - 9 | $60.19 | $6.019 |
10 + | $59.06 | $5.906 |
*price indicative |
- RS Stock No.:
- 218-0217
- Mfr. Part No.:
- C00201208
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
IMI Norgren Pneumatic Fitting, Unequal Straight Union Type, PBT Material - PNEUFIT C Series - C00201208
To save time and effort when you're under pressure, reach for this pneumatic fitting from IMI Norgren. Its straight body and push-in connection style make assembly a breeze – no need for extra tools. You can use this versatile unit to link mismatched nylon or polyurethane tubes, as there's a 12mm connector at one and an 8mm connector at the other. Simply push your tube right through the device's collet and O-ring to achieve an airtight grip you can count on. A quick-release mechanism means you can use this fitting time and again.
Features & Benefits
• Nickel-plated finish protects against corrosion and contamination for a longer service life
• Sturdy PBT body gives it impact resistance
• Silicone-free U-packing provides a tight seal, preventing leaks
• Compact 46mm length means it fits easily in tight spaces
• Sturdy PBT body gives it impact resistance
• Silicone-free U-packing provides a tight seal, preventing leaks
• Compact 46mm length means it fits easily in tight spaces
Applications
• Industrial compressors
• Pharmaceutical research and development
• Automated production machinery
• Pharmaceutical research and development
• Automated production machinery
What's the maximum operating pressure for this fitting?
It performs reliably in heavy-duty industrial settings with a wide operating pressure range between -0.9 and 10 bar, so it's a versatile option.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | Pneufit C |
Number of Inlet Ports | 1 |
Model Number p | C0020 |
Number of Outlet Ports | 1 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Body Material | PBT |
Angle | Straight |
Maximum Operating Pressure | 10 bar |
Finish | Nickel Plated |