Norgren Pneufit C Series Straight Fitting, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style, C0020
- RS Stock No.:
- 218-0216
- Mfr. Part No.:
- C00201008
- Brand:
- Norgren
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$75.97
(exc. GST)
$83.57
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $75.97 | $7.597 |
5 - 9 | $75.18 | $7.518 |
10 + | $73.74 | $7.374 |
*price indicative |
- RS Stock No.:
- 218-0216
- Mfr. Part No.:
- C00201008
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
IMI Norgren Pneumatic Fitting, Unequal Straight Union Type, NBR Seals - PNEUFIT C Series - C00201008
Working with compressed air lines of different sizes? Pick this pneumatic fitting from IMI Norgren to make a secure link. It's an unequal straight union type with a 10mm push-in connector on one end and an 8mm push-in connector on the other, meaning you can make speedy linear joins between pressurised lines. As the unit is made of hardwearing and impact-resistant PBT, you can trust it's a safe bet in harsh industrial settings where there's a risk of knocks and scrapes. NBR seals on the inside prevent air leaks to keep your system pressure stable and minimise waste of your compressed air medium.
Features & Benefits
• Works with PA and PUR tubing types for versatility
• Suits a broad operating temperature range between -20°C and +60°C for safe use in harsh settings
• Stainless steel grab ring inside holds tubing firmly without causing damage
• Suits a broad operating temperature range between -20°C and +60°C for safe use in harsh settings
• Stainless steel grab ring inside holds tubing firmly without causing damage
Applications
• Construction plants
• Production lines
• Industrial printing
• Production lines
• Industrial printing
What operating pressure range can this device handle?
You can safely use the fitting across a wide -0.9 to 10 bar pressure range, so it's a versatile option.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | Pneufit C |
Inlet Port | Push In 10 mm |
Number of Inlet Ports | 1 |
Model Number p | C0020 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Angle | Straight |
Maximum Operating Pressure | 10 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Body Material | PBT |
Standards Met | ISO |