- RS Stock No.:
- 215-0272
- Mfr. Part No.:
- 3889 08 13
- Brand:
- Legris
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$94.585
(exc. GST)
$104.043
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $94.585 | $189.17 |
*price indicative |
- RS Stock No.:
- 215-0272
- Mfr. Part No.:
- 3889 08 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris compact male stud is made up of stainless steel. The maximum working pressure is 20bar.
Working temperature -25 to 150 °C
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Pneumatic Fitting Type | Male Stud Elbow |
Connection Style | Threaded |
Related links
- Insertion & Extraction Tools
- Cable Knives
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Legris LF3600 Series Extended Stud Elbow Threaded Connection Style
- Legris LF3800 Series Male Stud Elbow Threaded Connection Style
- Legris LF3800 Series Threaded Connection Style