- RS Stock No.:
- 215-0274
- Mfr. Part No.:
- 3889 12 13
- Brand:
- Legris
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$173.325
(exc. GST)
$190.657
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $173.325 | $346.65 |
*price indicative |
- RS Stock No.:
- 215-0274
- Mfr. Part No.:
- 3889 12 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris compact male stud is made up of stainless steel. The maximum working pressure is 20bar.
Working temperature -25 to 150 °C
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | M12 |
Connection Style | Threaded |
Manufacturer Series | LF3800 |
Related links
- Cable Knives
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Legris LF3800 Series Male Stud Elbow Threaded Connection Style
- Legris LF3600 Series Threaded Connection Style
- Legris LF3800 Series Straight Threaded Adaptor Threaded-to-Tube...