- RS Stock No.:
- 215-0228
- Mfr. Part No.:
- 3666 06 10
- Brand:
- Legris
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$18.455
(exc. GST)
$20.301
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $18.455 | $184.55 |
*price indicative |
- RS Stock No.:
- 215-0228
- Mfr. Part No.:
- 3666 06 10
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Legris plug in reducer is made up of nickel plated brass. It has maximum working pressure of 30bar.
Working temperature is -25 to 150 °C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 10 mm |
Manufacturer Series | LF3600 |
Body Material | Nickel Plated Brass |
Related links
- Legris LF3600 Series, Push In 14 mm to Push In 14 mm
- Legris LF3600 Series, Tube-to-Tube Connection Style
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Push In 14 mm, Push In 14 mm to Push In 14 mm
- Legris LF3600 Series, Push In 4 mm to Push In 5/32 in
- Legris 3666 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Legris LF3600 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series, Push In 8 mm to Push In 12 mm