- RS Stock No.:
- 215-0147
- Mfr. Part No.:
- 3118 08 17
- Brand:
- Legris
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$17.889
(exc. GST)
$19.678
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $17.889 | $178.89 |
*price indicative |
- RS Stock No.:
- 215-0147
- Mfr. Part No.:
- 3118 08 17
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris banjo connector fittings incorporate parallel threads with a pre-assembled sealing washer, giving instant assembly, security and consistent assembled height. Compact and low profile these banjos give better space utilisation and accessibility.
Max operating pressure 20 bar
Temperature range -20 to 80°C
Temperature range -20 to 80°C
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 3118 |
Thread Material | Stainless Steel |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Temperature | 80°C |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Body Material | Polymer |
Related links
- PR Electronics 3100 Series Bipolar Isolated Converter Voltage...
- Legris, G 1/4
- Tilsatec Yellow Reusable Composite Protective Sleeve for Cut...
- Legris Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm
- Legris, M5 x 0.8
- Phoenix Contact 3118 Series Signal Conditioner PNP Input 24V Supply
- Legris Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm
- Legris Hydraulic Banjo Compression Tube Fitting, 3118 10 17