- RS Stock No.:
- 203-8635
- Mfr. Part No.:
- QSTF-1/8-4-B
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$16.91
(exc. GST)
$18.60
(inc. GST)
Units | Per unit |
1 + | $16.91 |
- RS Stock No.:
- 203-8635
- Mfr. Part No.:
- QSTF-1/8-4-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The push-in T-fitting QSTF-G1/8-8 360° orientable, male and female thread with external hexagon.
Size Standard
Nominal size 3,7 mm
Type of seal on screw-in stud Sealing ring
Assembly position Any
Container size 1
Nominal size 3,7 mm
Type of seal on screw-in stud Sealing ring
Assembly position Any
Container size 1
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Model Number p | 153182 |
Maximum Operating Pressure | 6 bar |