- RS Stock No.:
- 203-8545
- Mfr. Part No.:
- QSTF-1/4-8-B
- Brand:
- Festo
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.92
(exc. GST)
$21.91
(inc. GST)
Units | Per unit |
1 + | $19.92 |
- RS Stock No.:
- 203-8545
- Mfr. Part No.:
- QSTF-1/4-8-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The festo pressure regulator LR-1/4-QS-8 maintains an essentially constant output pressure on the secondary side independent of pressure fluctuations on the primary side and air consumption. The operating pressure applied to the pneumatic connection 1 is
Controller function (* Output pressure constant
* with secondary exhaust)
Pneumatic connection
port 1 G1/4
Pneumatic connection
port 2 QS-8
Mounting type Threaded
Standard nominal flow rate 101 l/min
* with secondary exhaust)
Pneumatic connection
port 1 G1/4
Pneumatic connection
port 2 QS-8
Mounting type Threaded
Standard nominal flow rate 101 l/min
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Model Number p | 153186 |
Maximum Operating Pressure | 6 bar |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153188
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153184
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153185
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153187