Festo Tee Threaded Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style, 153189
- RS Stock No.:
- 203-8582
- Mfr. Part No.:
- QSTF-3/8-10-B
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$29.76
(exc. GST)
$32.74
(inc. GST)
Units | Per unit |
1 + | $29.76 |
- RS Stock No.:
- 203-8582
- Mfr. Part No.:
- QSTF-3/8-10-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo pressure indication OH-10 has pin extends when a pressure of more than 21 psi / 1.4 bar is present. The indicator pin extends to a length of 0.12 in / 3 mm.
Operating pressure 14 - 8 bar
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Model Number p | 153189 |
Maximum Operating Pressure | 6 bar |
Related links
- Hammers
- IDC Tools
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153188
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153190
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153187