- RS Stock No.:
- 203-8644
- Mfr. Part No.:
- QSTF-G3/8-8
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$32.36
(exc. GST)
$35.60
(inc. GST)
Units | Per unit |
1 + | $32.36 |
- RS Stock No.:
- 203-8644
- Mfr. Part No.:
- QSTF-G3/8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The push-in T-fitting QST-V0-1/8-6 360° orientable, male thread with external hexagon.
Size Standard
Nominal size 4,2 mm
Material fire test (* UL94 V-0 (housing)
* UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Nominal size 4,2 mm
Material fire test (* UL94 V-0 (housing)
* UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Model Number p | 186204 |
Maximum Operating Pressure | 6 bar |
Related links
- Festo QSTL Series T Fitting Threaded-to-Tube Connection Style
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186307
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186182
- Festo 3/2 Closed G 1/4 G 3/8 3/4 193245
- Festo 3/2 Closed G 1/4 G 3/8 3/4 193251
- Festo Connection Kit SMBR-8-8 Proximity Switches SMT-8
- Festo FR-8 series G 1/4, G 3/8 Manifold
- NXP PCF8593T/1 Real Time Clock (RTC) 8 B RAM 8-Pin SO8, SO8