Festo Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style, 558740
- RS Stock No.:
- 203-8558
- Mfr. Part No.:
- NPQM-T-G14-Q8-P10
- Brand:
- Festo
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$17.863
(exc. GST)
$19.649
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $17.863 | $178.63 |
*price indicative
- RS Stock No.:
- 203-8558
- Mfr. Part No.:
- NPQM-T-G14-Q8-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The Festo quick couplingplug NPHS-S6-M-BC9 it has nominal size=7 mm, It has Operating pressure complete temperature range=-0,95 - 10 bar.
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Corrosion resistance classification CRC 1 - Low corrosion stress
Note on operating and pilot medium Lubricated operation possible
Corrosion resistance classification CRC 1 - Low corrosion stress
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Model Number p | 558740 |
Maximum Operating Pressure | 16 bar |
Related links
- Festo Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm,...
- Festo Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm,...
- Festo Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm,...
- Festo Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm,...
- Festo NPQH Series Tee Threaded Adaptor, Push In 8 mm to Push In 8...
- Festo NPQH Series Tee Threaded Adaptor, Push In 8 mm to Push In 8...
- Festo Tee Threaded Adaptor, Push In 4 mm to Push In 4 mm,...
- Festo Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm,...