Festo Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 558747
- RS Stock No.:
- 203-8528
- Mfr. Part No.:
- NPQM-T-G12-Q12-P10
- Brand:
- Festo
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$35.527
(exc. GST)
$39.08
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $35.527 | $355.27 |
*price indicative
- RS Stock No.:
- 203-8528
- Mfr. Part No.:
- NPQM-T-G12-Q12-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo on-off valve HEE-1/2-D-MIDI-230 Used in conjunction with service units. It has Die-cast aluminum as housing material and nitrile rubber as seals. It has free of copper and PTFE.
Design structure Piston slide
Type of actuation electrical
Sealing principle soft
Exhaust-air function not throttleable
Manual override detenting
Type of actuation electrical
Sealing principle soft
Exhaust-air function not throttleable
Manual override detenting
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Model Number p | 558747 |
Maximum Operating Pressure | 16 bar |
Related links
- Festo Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm,...
- Festo NPQH Series Tee Threaded Adaptor, Push In 12 mm to Push In...
- Festo Straight Threaded Adaptor, G 1/2 Male to Push In 12 mm,...
- Festo Elbow Threaded Adaptor, G 1/2 Male to Push In 12 mm,...
- Festo Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm,...
- Festo Tee Threaded Adaptor, Push In 4 mm to Push In 4 mm,...
- Festo Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm,...
- Festo Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm,...