Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 558708
- RS Stock No.:
- 203-1167
- Mfr. Part No.:
- NPQM-L-G18-Q4-P10
- Brand:
- Festo
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$7.734
(exc. GST)
$8.507
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $7.734 | $77.34 |
*price indicative
- RS Stock No.:
- 203-1167
- Mfr. Part No.:
- NPQM-L-G18-Q4-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo push-in L-fitting NPQM-L-G18-Q4-P10 has standard size with nominal size 3 mm.
Type of seal on screw-in stud=Sealing ring
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558708 |
Related links
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm,...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm,...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm,...
- Festo NPQM Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4...
- Festo Elbow Threaded Adaptor, M5 Male to Push In 4 mm,...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4...
- Festo Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm,...