Festo NPQM Series Reducer Nipple, Push In 14 mm to Push In 8 mm, Tube-to-Tube Connection Style, 570458
- RS Stock No.:
- 203-8199
- Mfr. Part No.:
- NPQM-D-Q8-S14-P10
- Brand:
- Festo
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$13.294
(exc. GST)
$14.623
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $13.294 | $132.94 |
*price indicative
- RS Stock No.:
- 203-8199
- Mfr. Part No.:
- NPQM-D-Q8-S14-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo's suction cup used with sealing ring which has size 4mm and effective suction diameter is 44 mm and its position of connection on top.
Ambient temperature -20 to 80 °C
Suction cup diameter 55 mm
Suction cup diameter 55 mm
Specifications
Attribute | Value |
---|---|
Connector A | Push In 14 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 570458 |
Finish | Nickel Plated |
Body Material | Nickel Plated Brass |
Related links
- Festo NPQM Series Reducer Nipple, Push In 14 mm to Push In 6 mm,...
- Festo NPQM Series Reducer Nipple, Push In 14 mm to Push In 12 mm,...
- Festo NPQM Series Reducer Nipple, Push In 14 mm to Push In 10 mm,...
- Festo NPQM Series Reducer Nipple, Push In 10 mm to Push In 8 mm,...
- Festo NPQM Series Reducer Nipple, Push In 12 mm to Push In 8 mm,...
- Festo NPQM Series Reducer Nipple, Push In 6 mm to Push In 4 mm,...
- Festo NPQM Series Reducer Nipple, Push In 8 mm to Push In 6 mm,...
- Festo NPQM Series Reducer Nipple, Push In 12 mm to Push In 6 mm,...