Festo QSL Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 160540
- RS Stock No.:
- 203-1737
- Mfr. Part No.:
- QSL-V0-6
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$21.049
(exc. GST)
$23.154
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $21.049 | $210.49 |
*price indicative |
- RS Stock No.:
- 203-1737
- Mfr. Part No.:
- QSL-V0-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo QSL series has push-in L-connector which used push/pull structure and its nominal size is 3.6mm with operating pressure complete temperature range is up to -0.95 - 10 bar.
Ambient temperature 0 to 60 °C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSL |
Model Number p | 160540 |
Body Material | PBT |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QS Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QS Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...