Festo QSL Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 132893
- RS Stock No.:
- 203-1698
- Mfr. Part No.:
- QSL-V0-4
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$18.90
(exc. GST)
$20.79
(inc. GST)
Units | Per unit |
1 + | $18.90 |
- RS Stock No.:
- 203-1698
- Mfr. Part No.:
- QSL-V0-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo QSL series has push-in L-connector which used push/pull structure and its nominal size is 2.3mm with operating pressure complete temperature range is up to -0.95 - 10 bar.
Ambient temperature 0 to 60 °C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSL |
Model Number p | 132893 |
Body Material | PBT |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QS Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QS Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...