- RS Stock No.:
- 203-1663
- Mfr. Part No.:
- QSLV4-1/8-4
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.70
(exc. GST)
$35.97
(inc. GST)
Units | Per unit |
1 + | $32.70 |
- RS Stock No.:
- 203-1663
- Mfr. Part No.:
- QSLV4-1/8-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo multiple distributor QSLV4-1/8-4 4-fold, 360° orientable. It has male thread with internal hexagon and R1/8 connection.
Standard in size
Nominal size 2,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 2,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSLV4-1/8-4 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 4 |
Related links
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130606
- Festo VZQA-C-M22U-15-GG-V4V4S1-4 Series Threaded Pinch Valve, 3022835
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186270
- 380 → 440V ac/dc Shunt Trip Shunt trip for use with N(S)2(-4)...
- Festo PAL series G 1/4 Manifold
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162874
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 130764
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132897