- RS Stock No.:
- 203-1662
- Mfr. Part No.:
- QSLV2-3/8-10
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.63
(exc. GST)
$39.19
(inc. GST)
Units | Per unit |
1 + | $35.63 |
- RS Stock No.:
- 203-1662
- Mfr. Part No.:
- QSLV2-3/8-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo multiple distributor QSLV2-3/8-10 2-fold, 360° orientable. It has male thread with internal hexagon and R3/8 connection.
Standard in size
Nominal size 5,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 5,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSLV2-3/8-10 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 2 |