Festo QSLV6-3/8-10 Series Pneumatic Fitting, 1 Inlet Port - QSLV6-3/8-10
This Festo pneumatic fitting is a versatile connector designed for industrial use. With six outlet ports and one inlet port, this fitting offers high-quality performance and reliability. The fitting is ideal for use in various applications, providing seamless connectivity in pneumatic systems.
Features & Benefits
• The fitting is designed for a 360° orientable structure, allowing for flexible installation options • With a standard sise of 5.2 mm, this fitting offers compatibility with various pneumatic system components • The push/pull design structure ensures easy operation and maintenance of the fitting • Operating pressure ranges from -0.95 to 6 bar, making it suitable for a wide range of industrial environments • The fitting features a high corrosion resistance classification (CRC 1), ensuring durability and longevity • Designed for use with compressed air and water, this fitting is versatile and reliable in various operating conditions • The release ring in blue color provides easy identification and operation of the fitting components.
Applications
• Used for multiple distributor applications in industrial automation settings • Ideal for connecting to pneumatic system components in electronics and mechanical industries • Suitable for use in maritime applications, meeting certification standards for marine environments
Can it be used in different assembly positions?
Yes, the fitting is designed for use in any assembly position, providing flexibility in installation.
Will it work with different types of operating mediums?
The fitting is compatible with compressed air and water as per the manufacturer's declaration, ensuring versatile use.
Is lubricated operation possible with this fitting?
Yes, the fitting allows for lubricated operation, providing smooth functionality in various applications.