- RS Stock No.:
- 203-1574
- Mfr. Part No.:
- NPQM-LFK-G18-Q6-P10
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$28.366
(exc. GST)
$31.203
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $28.366 | $283.66 |
*price indicative |
- RS Stock No.:
- 203-1574
- Mfr. Part No.:
- NPQM-LFK-G18-Q6-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo multiple distributor NPQM-LFK-G18-Q6-P10 has male thread with internal hexagon and G1/8 connection.
Standard in size
Nominal size 4 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 4 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | NPQM-LFK-G18-Q6-P10 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 2 |