Festo Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 558817
- RS Stock No.:
- 203-1194
- Mfr. Part No.:
- NPQM-LK-M5-Q4-P10
- Brand:
- Festo
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$13.789
(exc. GST)
$15.168
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $13.789 | $137.89 |
*price indicative
- RS Stock No.:
- 203-1194
- Mfr. Part No.:
- NPQM-LK-M5-Q4-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo push-in L-fitting NPQM-LK-M5-Q4-P10 has standard size with nominal size 2 mm,
Type of seal on screw-in stud=Sealing ring
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558817 |
Related links
- Festo Elbow Threaded Adaptor, M5 Male to Push In 4 mm,...
- Festo Elbow Threaded Adaptor, M5 Male to Push In 4 mm,...
- Festo Elbow Threaded Adaptor, M5 Male to Push In 3 mm,...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm,...
- Festo NPQH Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm,...
- Festo Straight Threaded Adaptor, M5 Male to Push In 4 mm,...
- Festo NPQH Series Straight Threaded Adaptor, M5 Male to Push In 4...
- Festo NPQH Series Straight Threaded Adaptor, M5 Male to Push In 4...