Festo NPQH Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 578276
- RS Stock No.:
- 125-9782
- Mfr. Part No.:
- NPQH-L-M5-Q4-P10
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$86.40
(exc. GST)
$95.04
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $86.40 | $8.64 |
*price indicative |
- RS Stock No.:
- 125-9782
- Mfr. Part No.:
- NPQH-L-M5-Q4-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Elbow Threaded Adaptor, M5 Male to Push-In 4 mm - NPQH Series - NPQH-L-M5-Q4-P10
When you're looking for a right-angle adaptor to connect pneumatic tube fittings, choose this Festo elbow threaded adaptor. It joins push-in and threaded fittings with a compact, 90-degree angle design, which lets you make changes to pressure direction where space is tight. The unit includes a swivel connection and inline mounting that, combined with a push-pull design principle, allows for quick and simple installation. The brass construction and non-corrosive nickel plating resists chemicals and cleaning agents, and the 2 mm tubing wall is able to withstand welding splatter.
• Maximum tightening torque of 1.5 Nm for secure fittings
• Versatile operating temperature range of 0°C to +150°C for multiple industrial applications
• Durable brass thread material
• Versatile operating temperature range of 0°C to +150°C for multiple industrial applications
• Durable brass thread material
Application Information
• Automotive production and repairs
• Industrial automation
• Food processing and production
• Industrial automation
• Food processing and production
What size of pneumatic fittings is this adaptor designed for?
This elbow threaded adaptor is used to connect M5 male fittings in port 1 and push-in 4 mm fittings in port 2.
Can this adaptor withstand high-pressure applications?
Yes, it's built for systems with pressures up to 20 bar and can be used in conjunction with a pressure booster.
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | NPQH |
Model Number p | 578276 |
Number of Inlet Ports | 1 |
Thread Material | Brass |
Maximum Operating Temperature | +150°C |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Body Material | Brass |
Chemical Resistant | Yes |
Swivel Connection | Yes |
Angle | 90° |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Mounting Type | Inline |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
Related links
- Festo NPQH Series Reducer Nipple Tube-to-Tube Connection Style, 578305
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo NPQH Series Elbow Threaded Adaptor Threaded-to-Tube...
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube...