- RS Stock No.:
- 202-3750
- Mfr. Part No.:
- QSLV3-1/4-10
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$51.84
(exc. GST)
$57.02
(inc. GST)
Units | Per unit |
1 + | $51.84 |
- RS Stock No.:
- 202-3750
- Mfr. Part No.:
- QSLV3-1/4-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo QS series multiple distributor is a 3-fold threaded to tube fitting connector with push-pull principle. It has a maximum operating pressure of 14 bar. Multiple distributor has a male R1/4 thread connection and 10 mm O.D tube connection.
Nominal size - 5.2 mm
Design - 360° orientable
Operating medium - compressed air
Design - 360° orientable
Operating medium - compressed air
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSL |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 3 |
Related links
- Festo G 1/4 Pneumatic Regulator - 0.1bar to 10bar 12bar max. input, 159502
- Festo QSTL Series T Fitting Threaded-to-Tube Connection Style
- Festo QSLV Series Multi-Connector Fitting 153225
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153435
- Festo QSLV Series Multi-Connector Fitting 153223
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 162865
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 153178
- Festo G 1/4 Pneumatic Regulator - 0.1bar to 10bar 194693