- RS Stock No.:
- 202-3642
- Mfr. Part No.:
- QSLV2-3/8-8
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$32.70
(exc. GST)
$35.97
(inc. GST)
Units | Per unit |
1 + | $32.70 |
- RS Stock No.:
- 202-3642
- Mfr. Part No.:
- QSLV2-3/8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo QS series multiple distributor is a 2-fold threaded to tube fitting connector with push-pull principle. It has a maximum operating pressure of 14 bar. Multiple distributor has a male R3/8 thread connection and 8 mm O.D tube connection.
Nominal size - 4.3 mm
Design - 360° orientable
Operating medium - compressed air
Design - 360° orientable
Operating medium - compressed air
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSL |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 2 |
Related links
- Festo QSR PBT Pneumatic Rotary Union Push In 8mm
- Festo QSRL PBT Pneumatic Rotary Union Push In 8mm
- Festo QSTL Series T Fitting Threaded-to-Tube Connection Style
- Festo QSLV2-3/8-12 Series
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153434
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153424
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 153143
- Festo QSLV2-3/8-10 Series