Festo QS Series Elbow Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153050
- RS Stock No.:
- 121-6108
- Mfr. Part No.:
- QSL-3/8-8
- Brand:
- Festo
13 In Global stock for delivery within 10 working day(s)
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$117.65
(exc. GST)
$129.41
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $117.65 | $11.765 |
5 - 9 | $114.36 | $11.436 |
10 + | $109.65 | $10.965 |
*price indicative |
- RS Stock No.:
- 121-6108
- Mfr. Part No.:
- QSL-3/8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-3/8-8 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 31g
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | QS |
Model Number p | 153050 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Chemical Resistant | No |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Mounting Type | Inline |
Related links
- Festo QSTL Series T Fitting Threaded-to-Tube Connection Style
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186182
- Festo 3/2 Closed G 1/4 G 3/8 3/4 193245
- Festo 3/2 Closed G 1/4 G 3/8 3/4 193251
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 130735
- Festo Connection Kit SMBR-8-8 Proximity Switches SMT-8
- Festo FR-8 series G 1/4, G 3/8 Manifold
- NXP PCF8593T/1 Real Time Clock (RTC) 8 B RAM 8-Pin SO8, SO8