- RS Stock No.:
- 202-3600
- Mfr. Part No.:
- QSYTF-1/4-8-B
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$24.44
(exc. GST)
$26.88
(inc. GST)
Units | Per unit |
1 + | $24.44 |
- RS Stock No.:
- 202-3600
- Mfr. Part No.:
- QSYTF-1/4-8-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The Festo QS series multiple distributor has a R1/4 male and female thread branch connection with external hexagon. The coating seal ring is used on screw-in stud fitting. It has a 2 push-in output lines of 8 mm. .
Nominal size - 4.3 mm
360° orientable
Push-pull design
360° orientable
Push-pull design
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 153197 |
Body Material | PBT |