Festo Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 130737
- RS Stock No.:
- 202-2864
- Mfr. Part No.:
- QSL-3/8-12-20
- Brand:
- Festo
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 20
$227.71
(exc. GST)
$250.48
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $227.71 | $11.386 |
*price indicative |
- RS Stock No.:
- 202-2864
- Mfr. Part No.:
- QSL-3/8-12-20
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting QSL-3/8-12-20 has 360° orientable and male thread with external hexagon.
Size Standard, Nominal size 10 mm, Type of seal on screw-in stud coating, Assembly position Any, Container size 20
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 130737 |
Related links
- IDC Tools
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 130683
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...