- RS Stock No.:
- 197-7706
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$95.12
(exc. GST)
$104.63
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $95.12 | $9.512 |
5 + | $78.30 | $7.83 |
*price indicative |
- RS Stock No.:
- 197-7706
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Metal Push in Fittings, Straight Connector Tube-to-Tube
Introducing metal push in fittings from RS PRO, a range of robust and high performance fittings and adapters ideal for connecting pipes, tubes and hoses in a wide range of pneumatic industrial applications. The push in fittings feature a nickel plated brass construction with steel AISI 301 clamping washer, ensuring an air tight seal with excellent durability and reliability regardless of the environment. The high-quality seal is also perfect for high vacuum and pressure applications, ensuring a secure fit for optimum airflow. The RS PRO metal push in fittings range are easy to connect and disconnect quickly and efficiently and offer exceptional quality and performance in a variety of sizes and styles to suit your needs.
Features and Benefits
- Nickel plated brass construction offering excellent durability and corrosion resistance
- Steel clamping washer for a secure air tight fit
- Full Flow and Vacuum resistant tank to special shaped seals
- Robust and resistant design suitable for a variety of environments
- Connect and disconnect tubes quickly and efficiently
- Compatible with pressures up to 20 bar
- Ideal for a wide range of pneumatic industrial applications
- Wide operating temperature of - 20 °C to + 80 °C
- Ideal for connecting tubes together in pneumatic applications
- Silicon free
- Available in a wide range of shapes and sizes
Applications
Metal push in fittings and connectors are compact yet durable adapters designed to connect pipes, tubes and hoses with ease in pneumatic industrial applications. They are perfectly suited to applications that require a fitting with resistance to heavy vibrations and abrasions. The simple push in design allows pipes and tubes to be connected with ease, allowing for quick and efficient installation and secure airflow. Push in fittings are available in a wide range of shapes such as straight, tee, Y, elbow and more. They are also available a variety of sizes and threads to suit multiple applications and are used in areas such as:
- Robotics
- Automotive Welding
- Railway maintenance
- Compressed air circuits
- Water cooling systems
Standards
1907/2006 REACH, 2011/65/CE RoHS, PED 2014/68/UE, ISO 14743:2004.
FAQs
What tubes are compatible?
RS PRO metal push in fittings are ideal for use with a range of tubes including PA6, PA11, PA12, Polyethylene, Polyurethane, PTFE, FEP.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | 57000 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 20bar |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QSY Series Y Fitting Push In 6 mm Tube-to-Tube Connection...
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 6 mm, Push In 6 mm to Push In 6 mm
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- RS PRO Push-in Fitting Push In 6 mm Tube-to-Tube Connection Style
- Norgren Pneufit S Series Push In 6 mm, Push In 6 mm to Push In 6 mm