Festo QSSF Series Straight Threaded Adaptor, G 1/2 Female to Push In 12 mm, Threaded-to-Tube Connection Style, 153171
- RS Stock No.:
- 181-6141
- Mfr. Part No.:
- QSSF-1/2-12-B
- Brand:
- Festo
2 In Global stock for delivery within 5 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.72
(exc. GST)
$29.39
(inc. GST)
Units | Per unit |
1 - 4 | $26.72 |
5 - 9 | $25.98 |
10 + | $24.91 |
- RS Stock No.:
- 181-6141
- Mfr. Part No.:
- QSSF-1/2-12-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Festo Push-in Bulkhead Connector
The Festo push-in bulkhead connector is used for certain pneumatic control applications. The QS push-in fitting range includes over 1000 types of standard as well as function fittings. It offers a convenient selection of the right fitting to provide the best possible solution for every connection.
Features and Benefits
- The connector can withstand pressure up to 14bar
- Push in bulk head connector with female thread
- Push in type ensuring quick and simple installation
Applications
- Aerospace
- Air compressors
- Mining industry
Festo QSSF-1/2-12-B
- Female thread 1/2 pneumatic connection at port 1
- Tubing size O.D 12mm connection at port 2
- Temperature ranges between -10°C and 80°C
- Threaded to tube style connection
- Nickel plated brass
- Any mounting/ assembly position
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Female |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Female |
Manufacturer Series | QSSF |
Model Number p | 153171 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 6 bar |
Body Material | Brass |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Minimum Operating Temperature | -10°C |
Mounting Type | Bulkhead |
Related links
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- Festo QSSF Series Straight Threaded Adaptor Threaded-to-Tube...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Festo QS Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...
- Festo QSSF Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QSSF Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QSSF Series Straight Threaded Adaptor Threaded-to-Tube...