Festo QSSF Series Straight Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 153165
- RS Stock No.:
- 181-6138
- Mfr. Part No.:
- QSSF-1/8-8-B
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$129.24
(exc. GST)
$142.16
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $129.24 | $12.924 |
5 + | $125.98 | $12.598 |
*price indicative |
- RS Stock No.:
- 181-6138
- Mfr. Part No.:
- QSSF-1/8-8-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Festo Push-in Bulkhead Connector
The Festo push-in bulkhead connector is used for certain pneumatic control applications. The QS push-in fitting range includes over 1000 types of standard as well as function fittings. It offers a convenient selection of the right fitting to provide the best possible solution for every connection.
Features and Benefits
- The connector can withstand pressure up to 14bar
- Push in bulk head connector with female thread
- Push in type ensuring quick and simple installation
Applications
- Aerospace
- Air compressors
- Mining industry
Festo QSSF-1/8-8-B
- Female thread 1/8 pneumatic connection at port 1
- Tubing size O.D 8mm connection at port 2
- Temperature ranges between -10°C and 80°C
- Threaded to tube style connection
- Nickel plated brass
- Any mounting/ assembly position
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Female |
Manufacturer Series | QSSF |
Model Number p | 153165 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 6 bar |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Mounting Type | Bulkhead |
Related links
- Festo QSSF Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...
- Festo QSSF Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QSSF Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QSSF Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo Connection Kit SMBR-8-8 Proximity Switches SMT-8
- Festo FR-8 series G 1/4, G 3/8 Manifold
- NXP PCF8593T/1 Real Time Clock (RTC) 8 B RAM 8-Pin SO8, SO8