- RS Stock No.:
- 176-1836
- Brand:
- RS PRO
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$23.061
(exc. GST)
$25.367
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $23.061 | $230.61 |
50 + | $18.979 | $189.79 |
*price indicative |
- RS Stock No.:
- 176-1836
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Connector C | Push In 12 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection Style
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- RS PRO Push-in Fitting Push In 12 mm Tube-to-Tube Connection Style
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Norgren Pneufit C Series Push In 12 mm, Push In 12 mm to Push In 12 mm
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Norgren Pneufit S Series Push In 12 mm, Push In 12 mm to Push In 12 mm
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 12...