- RS Stock No.:
- 176-1415
- Brand:
- RS PRO
270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$8.324
(exc. GST)
$9.156
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $8.324 | $83.24 |
*price indicative |
- RS Stock No.:
- 176-1415
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Thread Material | Brass |
Swivel Connection | Yes |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Angle | 90° |
Maximum Operating Pressure | 20 bar |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
Related links
- Norgren Pneufit C Series Straight Fitting Threaded-to-Tube...
- Festo CRCN Series Straight Fitting Threaded-to-Tube Connection Style, 13968
- RS PRO 57550 Series Push-in Fitting Threaded-to-Tube Connection Style
- Festo CN Series Elbow Fitting Threaded-to-Tube Connection Style, 12257
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded-to-Tube...
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- RS PRO 55000 Series Push-in Fitting Threaded-to-Tube Connection Style
- Norgren Pneufit C Series Straight Fitting Threaded-to-Tube...