- RS Stock No.:
- 176-1384
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$10.187
(exc. GST)
$11.206
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $10.187 | $101.87 |
50 + | $8.383 | $83.83 |
*price indicative |
- RS Stock No.:
- 176-1384
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Connector C | Push In 6 mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QSY Series Y Fitting Push In 6 mm Tube-to-Tube Connection...
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 6 mm, Push In 6 mm to Push In 6 mm
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- RS PRO Push-in Fitting Push In 6 mm Tube-to-Tube Connection Style
- Norgren Pneufit S Series Push In 6 mm, Push In 6 mm to Push In 6 mm