- RS Stock No.:
- 176-1422
- Brand:
- RS PRO
470 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$10.692
(exc. GST)
$11.761
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $10.692 | $106.92 |
*price indicative |
- RS Stock No.:
- 176-1422
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Tee Connector, Push-in 6 mm x Push-in 6 mm x Push-in 6 mm, 20 bar
An essential component for water and pneumatics systems, this tee connector lets you split or combine fluid flows reliably. It features three tube adapters, one at either end and one in the middle, for easy and secure push-in connections.
The part is made of a technopolymer material, making it extremely lightweight but also highly durable and resistant to shock. A wide operating temperature range of -20°C to +80°C means that this fitting can be used in a variety of demanding industrial environments. The precisely shaped seals ensure a vacuum is formed between connections, preventing any loss of pressure.
Like all RS PRO components, this tee connector has been extensively tested to meet our strict standards for safety and quality. It's regularly used with industrial water equipment and can also be found in automotive and robotics applications.
The part is made of a technopolymer material, making it extremely lightweight but also highly durable and resistant to shock. A wide operating temperature range of -20°C to +80°C means that this fitting can be used in a variety of demanding industrial environments. The precisely shaped seals ensure a vacuum is formed between connections, preventing any loss of pressure.
Like all RS PRO components, this tee connector has been extensively tested to meet our strict standards for safety and quality. It's regularly used with industrial water equipment and can also be found in automotive and robotics applications.
Features and Benefits
• Tube-to-tube tee connector
• Made of technopolymer material
• Operating pressure up to 20 bar
• Operating temperature range of -20°C to +80°C
• 3 x push-in tube connectors
• Tube diameters of 6 mm
• Width of 41 mm
• Made of technopolymer material
• Operating pressure up to 20 bar
• Operating temperature range of -20°C to +80°C
• 3 x push-in tube connectors
• Tube diameters of 6 mm
• Width of 41 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Related links
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Festo NPQP Series Tee Threaded Adaptor Push In 6 mm...
- Norgren Pneufit C Series Push In 4mm, Push In 6 mm to Push In 6 mm
- Norgren Pneufit S Series Push In 6 mm, Push In 6 mm to Push In 6 mm