- RS Stock No.:
- 176-1360
- Brand:
- RS PRO
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$12.137
(exc. GST)
$13.351
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $12.137 | $121.37 |
50 + | $9.989 | $99.89 |
*price indicative |
- RS Stock No.:
- 176-1360
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Thread Material | Brass |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
Related links
- RS PRO 69260 Series Elbow Fitting Tube-to-Tube Connection Style
- RS PRO 69480 Series Straight Fitting Threaded-to-Tube Connection Style
- Festo QS Series T Fitting Threaded-to-Tube Connection Style, 186161
- Norgren Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Push In 14 mm Tube-to-Tube Connection Style
- RS PRO 55000 Series Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Tube-to-Tube Connection Style
- RS PRO Stud Fitting Threaded-to-Tube Connection Style