- RS Stock No.:
- 250-2712
- Mfr. Part No.:
- QST-G1/4-8
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$194.65
(exc. GST)
$214.11
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $194.65 | $19.465 |
*price indicative |
- RS Stock No.:
- 250-2712
- Mfr. Part No.:
- QST-G1/4-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo push in T fitting which is a pneumatic fitting has material housing made from PBT. It is 360 degrees orientable and has a male thread with external hexagon.
Nominal width is 6.7 mm
Type of seal on screwed trunnion is sealing ring
Mounting position is any
Pack size is 10
Structural design is push pull principle
Type of seal on screwed trunnion is sealing ring
Mounting position is any
Pack size is 10
Structural design is push pull principle
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | T Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | QS |
Connector C | Push In 8 mm |
Inlet Port | G 1/4 Male |
Model Number p | 186161 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 2 |
Maximum Operating Pressure | 6 bar |
Related links
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130606
- Festo NPQR Series T Fitting Threaded-to-Tube Connection Style, NPQR-T-G38
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- Festo Y Threaded Adaptor Push In 8 mm Threaded-to-Tube Connection...
- Festo QS Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...