Legris 0199 Series Elbow Threaded Adaptor, G 3/8 Male to Push In 14 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-6959
- Mfr. Part No.:
- 0199 14 17
- Brand:
- Legris
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$35.625
(exc. GST)
$39.187
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $35.625 | $71.25 |
*price indicative |
- RS Stock No.:
- 146-6959
- Mfr. Part No.:
- 0199 14 17
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Orientable 90 degree elbow connection of tubing and a male thread. Available in 4 to mm o. d, BSPT or NPT thread.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | 0199 |
Thread Material | Brass |
Angle | 90° |
Swivel Connection | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Body Material | Brass |
Mounting Type | Inline |
Standards Met | ATEX, PED 97/23/EC |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Noga 1/4in Magnetic Distributor Base
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Molex Premo-Flex Series FFC Ribbon Cable 1.25mm Pitch, 152mm Length