Legris 0199 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-6935
- Mfr. Part No.:
- 0199 06 10
- Brand:
- Legris
14 In Global stock for delivery within 10 working day(s)
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$14.49
(exc. GST)
$15.94
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $14.49 | $28.98 |
*price indicative |
- RS Stock No.:
- 146-6935
- Mfr. Part No.:
- 0199 06 10
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Orientable 90 degree elbow connection of tubing and a male thread. Available in 4 to mm o. d, BSPT or NPT thread.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | 0199 |
Thread Material | Brass |
Mounting Type | Inline |
Minimum Operating Temperature | -40°C |
Angle | 90° |
Swivel Connection | Yes |
Body Material | Brass |
Maximum Operating Temperature | +100°C |
Standards Met | ATEX, PED 97/23/EC |