Festo Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 133104
- RS Stock No.:
- 125-9853
- Mfr. Part No.:
- NPQP-H-Q12-E-FD
- Brand:
- Festo
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$72.92
(exc. GST)
$80.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $72.92 |
- RS Stock No.:
- 125-9853
- Mfr. Part No.:
- NPQP-H-Q12-E-FD
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPQP Push-in Bulkhead Connectors
Festo NPQP range of push in bulkhead connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Bulkhead Connectors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Model Number p | 133104 |
Chemical Resistant | Yes |
Maximum Operating Pressure | 10 bar |
Body Material | Polypropylene |
Maximum Operating Temperature | +60°C |
Food Grade | Yes |
Minimum Operating Temperature | -20°C |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |
Related links
- Festo Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm,...
- Festo Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10...
- Festo Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm,...
- Festo Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm,...
- Festo Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to Push In 12...
- Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to...
- Festo NPQR Series Push-in Fitting, Push In 12 mm to Push In 12 mm,...
- Festo NPQP Series Straight Tube-to-Tube Adaptor, Push In 12 mm to...