Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 558810
- RS Stock No.:
- 203-1349
- Mfr. Part No.:
- NPQM-H-Q12-E-P10
- Brand:
- Festo
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$27.723
(exc. GST)
$30.495
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $27.723 | $277.23 |
*price indicative
- RS Stock No.:
- 203-1349
- Mfr. Part No.:
- NPQM-H-Q12-E-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo NPQM bulkhead connector has a push-in connection fitting with 12 mm outside tubing diameter. The operating pressure complete temperature ranges between -0.95 and 16 bar
Nominal size = 11 mm
Operating medium = compressed air
Operating medium = compressed air
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558810 |
Mounting Hole Diameter | 11mm |
Related links
- Festo Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to Push In 12...
- Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to...
- Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to...
- Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to...
- Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to...
- Festo NPQM Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In...
- Festo NPQM Series Straight Tube-to-Tube Adaptor, Push In 12 mm to...
- Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push...