SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 122-5571
- Mfr. Part No.:
- KQ2N04-99
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$34.46
(exc. GST)
$37.91
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $34.46 | $3.446 |
*price indicative |
- RS Stock No.:
- 122-5571
- Mfr. Part No.:
- KQ2N04-99
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Reducer Nipple KQ2N
KQ2 series reducer nipple from SMC, made from white plastic and available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Related links
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Parker G Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KG Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris LF3000 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style