Festo QS Series Elbow Threaded Adaptor, R 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 190658

Bulk discount available

Subtotal (1 bag of 10 units)*

$108.77

(exc. GST)

$119.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$108.77$10.877
5 - 9$105.72$10.572
10 +$101.37$10.137

*price indicative

RS Stock No.:
121-6193
Mfr. Part No.:
QSL-1/8-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QS

Model Number p

190658

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Angle

90°

Chemical Resistant

No

Minimum Operating Temperature

-10°C

Body Material

PBT

Mounting Type

Inline

Maximum Operating Pressure

14 bar

Food Grade

No

Maximum Operating Temperature

+80°C

COO (Country of Origin):
JP

FESTO QSL Thread to Tube Elbow Push in Fittings


The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits


• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

QSL-1/8-10 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.

Features and Benefits


  • Reliably connected

  • Nickel plater, therefore highly resistant to corrosion

  • The fitting can be aligned after assembly

  • Assembly position - any

  • Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]

  • Product weight – 18g

Related links