- RS Stock No.:
- 783-1820
- Mfr. Part No.:
- AF40-F03D-A
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$135.05
(exc. GST)
$148.55
(inc. GST)
Units | Per unit |
1 + | $135.05 |
- RS Stock No.:
- 783-1820
- Mfr. Part No.:
- AF40-F03D-A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Modular Air Filter AF40 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.
Modular connection
Polycarbonate bowl
Polycarbonate bowl
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 3/8 |
Drain Type | Automatic |
Manufacturer Series | AF |
Minimum Operating Pressure | 0.1MPa |
Maximum Operating Pressure | 1 MPa, 1.5 MPa |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -5°C |
Port Connection Thread Size | 3/8 in |
Related links
- SMC 1100 L/min G 3/8 Mist Separator 0.1MPa to 1 MPa, 1.5 MPa
- SMC 240 L/min G 3/8 Mist Separator 0.1MPa to 1 MPa, 1.5 MPa
- SMC 450 L/min G 3/8 Mist Separator 0.1MPa to 1 MPa, 1.5 MPa
- SMC AF series 5μm Rc 3/8 0.1MPa to 1 MPa Pneumatic Filter with...
- SMC AF series 5μm G 1/8 0.1MPa to 1 MPa, 1.5 MPa Pneumatic Filter...
- SMC AMF250C series 5μm G 1/4, G 3/8 0.1MPa to 1 Mpa Pneumatic...
- SMC AFF8C series 5μm G 3/8 0.1MPa to 1 Mpa Pneumatic Filter...
- SMC AFF4C series 5μm G 1/4, G 3/8 0.1MPa to 1 Mpa Pneumatic Filter...